Nexperia PTVS24VP1UP,115 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SOD-128
- RS Stock No.:
- 166-0124
- Mfr. Part No.:
- PTVS24VP1UP,115
- Manufacturer:
- Nexperia
This image is representative of the product range
Add 6000 more to save MYR108.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR2,517.00
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR0.839 | MYR2,517.00 | - |
| 6000 - 9000 | MYR0.821 | MYR2,463.00 | MYR108.00 |
| 12000 + | MYR0.806 | MYR2,418.00 | MYR396.00 |
*price indicative
- RS Stock No.:
- 166-0124
- Mfr. Part No.:
- PTVS24VP1UP,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | SOD-128 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 15.4A | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 38.9V | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Series | PTVS | |
| Height | 1.1mm | |
| Length | 4mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type SOD-128 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 15.4A | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 38.9V | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Series PTVS | ||
Height 1.1mm | ||
Length 4mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- MY
PTVSxP1 Series, 600W Transient Voltage Suppressors, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia PTVS24VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS36VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS54VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS30VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS33VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS14VP1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS3V3P1UP 600 W, 2-Pin SOD-128
- Nexperia PTVS24VP1UTP 600 W, 2-Pin SOD-128
