onsemi ESD8351XV2T1G 1-Element ESD Protection Diode, 2-Pin SOD-523

N

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 19%

View bulk pricing options

Subtotal (1 tape of 100 units)*

MYR42.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
100 - 900MYR0.421MYR42.10-
1000 - 4900MYR0.341MYR34.1019%
5000 - 9900MYR0.261MYR26.1038%
10000 +MYR0.232MYR23.2044%

*price indicative

Packaging Options:
RS Stock No.:
838-636
Mfr. Part No.:
ESD8351XV2T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

5.5V

Package Type

SOD-523

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

16A

Clamping Voltage VC

11.2V

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Height

600μm

Length

1.2mm

Series

ESD8351

Width

800μm

Maximum Reverse Leakage Current

500nA

Automotive Standard

No

COO (Country of Origin):
CN
The onsemi ESD protection diode is designed specifically to safeguard high-speed data lines from electrostatic discharge (ESD) events.

Low capacitance of 0.55 pF max ensures minimal signal distortion

Qualified for IEC 61000-4-2 Level 4, providing robust ESD protection

Low ESD clamping voltage optimises device performance under stress conditions

AEC-Q101 qualified, supporting automotive and critical applications

Devices are Pb-Free, Halogen Free/BFR Free, adhering to RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy