onsemi ESD5Z3.3T5G 1-Element ESD Protection Diode, 158 W, 2-Pin SOD-523
- RS Stock No.:
- 838-617
- Mfr. Part No.:
- ESD5Z3.3T5G
- Manufacturer:
- onsemi
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 200 units)*
MYR44.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 200 - 1800 | MYR0.221 | MYR44.20 |
| 2000 - 9800 | MYR0.179 | MYR35.80 |
| 10000 - 19800 | MYR0.137 | MYR27.40 |
| 20000 + | MYR0.122 | MYR24.40 |
*price indicative
- RS Stock No.:
- 838-617
- Mfr. Part No.:
- ESD5Z3.3T5G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 5V | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 158W | |
| Maximum Peak Pulse Current Ippm | 11.2A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 14.1V | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 1.2mm | |
| Height | 600μm | |
| Width | 800μm | |
| Series | ESD5Z | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 5V | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 158W | ||
Maximum Peak Pulse Current Ippm 11.2A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 14.1V | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 1.2mm | ||
Height 600μm | ||
Width 800μm | ||
Series ESD5Z | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 50nA | ||
- COO (Country of Origin):
- CN
The onsemi ESD protection device offers robust defence against ESD and transient voltage events, ensuring the integrity of sensitive electronic components. Its Compact design makes it Ideal for applications demanding space-saving solutions.
Low clamping voltage ensures minimal disruption during transient events
Designed with small body outline dimensions for efficient spatial integration
Supports a broad standoff voltage range from 2.5 V to 12 V
Offers Peak power handling up to 240 Watts with Rapid response times
Related links
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- onsemi ESD7351XV2T1G 1-Element ESD Protection Diode 2-Pin SOD-523
- onsemi ESD8351XV2T1G 1-Element ESD Protection Diode, 2-Pin SOD-523
- Nexperia PESD3V3S1UB 330 W, 2-Pin SOD-523
- Nexperia 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia PESD5Z7.0 180 W, 2-Pin SOD-523
- Nexperia PESD5Z6.0 180 W, 2-Pin SOD-523
- Nexperia PESD5V0V1BB 45 W, 2-Pin SOD-523
