Littelfuse SMAJ160A TVS Diodes DO-201
- RS Stock No.:
- 552-934
- Mfr. Part No.:
- SMAJ160A
- Manufacturer:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 552-934
- Mfr. Part No.:
- SMAJ160A
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diodes | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Package Type | DO-201 | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Standards/Approvals | IEC-61000-4-2, EFT, ESD | |
| Series | 1.5KE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diodes | ||
Minimum Breakdown Voltage Vbr 95V | ||
Package Type DO-201 | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Standards/Approvals IEC-61000-4-2, EFT, ESD | ||
Series 1.5KE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse SMAJ8.5CA TVS Diodes DO-201
- Littelfuse SMAJ9.0CA TVS Diodes DO-201
- Littelfuse SMBJ170A TVS Diodes DO-201
- Littelfuse SMAJ8.0CA TVS Diodes DO-201
- Littelfuse SMAJ130A TVS Diodes DO-201
- Littelfuse SMBJ8.5CA TVS Diodes DO-201
- Littelfuse 1.5KE10CA TVS Diodes DO-201
- Littelfuse 1.5SMC180A TVS Diodes DO-201
