Littelfuse SMAJ8.0CA TVS Diodes DO-201

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR145.78

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 4MYR145.78
5 +MYR141.42

*price indicative

RS Stock No.:
565-460
Distrelec Article No.:
302-62-945
Mfr. Part No.:
SMAJ8.0CA
Manufacturer:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

TVS Diodes

Minimum Breakdown Voltage Vbr

95V

Package Type

DO-201

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

Yes

Standards/Approvals

IEC-61000-4-2, EFT, ESD

Series

1.5KE

Automotive Standard

No

COO (Country of Origin):
CN

Related links