Vishay T6N24CAHM3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
277-536
Mfr. Part No.:
T6N24CAHM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

22.8V

Mount Type

Surface

Package Type

DFN3820A

Maximum Reverse Stand-off Voltage Vwm

20.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

33.2V

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

18.1A

ESD Protection

Yes

Test Current It

1mA

Maximum Operating Temperature

185°C

Number of Elements per Chip

2

Height

980μm

Standards/Approvals

Industrial Grade, UL 94 V-0 Flammability, RoHS, Halogen-Free, Meets MSL level 1 per J-STD-020

Width

2.55mm

Series

T6N12CA thru T6N100CA

Length

3.95mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
The Vishay Transient Voltage Suppressors provide protection for sensitive electronics against voltage transients caused by inductive load switching and lightning. Encased in a DFN3820A package with halogen free, RoHS compliant materials, they are Ideal for automotive applications, protecting ICs, MOSFETs, and sensor signal lines. The suppressors meet AEC Q101 standards and are qualified for use in environments with operating and storage temperatures ranging from 65°C to +185°C.

Leadless DFN package with side wettable flanks suitable for customer AOI

Ideal for automated placement

Junction passivation optimized design passivated anisotropic rectifier technology

Bidirectional

Excellent clamping capability

AEC Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy