Vishay T6N13CAHM3/I 2-Element Bi-Directional ESD Protection Diode, 600 W, 2-Pin DFN3820A
- RS Stock No.:
- 277-518
- Mfr. Part No.:
- T6N13CAHM3/I
- Manufacturer:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 25)
MYR38.00
- RS Stock No.:
- 277-518
- Mfr. Part No.:
- T6N13CAHM3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 12.4V | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Reverse Stand-off Voltage Vwm | 11.1V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 18.2V | |
| Maximum Peak Pulse Current Ippm | 33A | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 185°C | |
| Number of Elements per Chip | 2 | |
| Height | 980μm | |
| Length | 3.95mm | |
| Series | T6N12CA thru T6N100CA | |
| Width | 2.55mm | |
| Standards/Approvals | Halogen-Free, Meets MSL level 1 per J-STD-020, RoHS, UL 94 V-0 Flammability, Industrial Grade | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 12.4V | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Reverse Stand-off Voltage Vwm 11.1V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 18.2V | ||
Maximum Peak Pulse Current Ippm 33A | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 185°C | ||
Number of Elements per Chip 2 | ||
Height 980μm | ||
Length 3.95mm | ||
Series T6N12CA thru T6N100CA | ||
Width 2.55mm | ||
Standards/Approvals Halogen-Free, Meets MSL level 1 per J-STD-020, RoHS, UL 94 V-0 Flammability, Industrial Grade | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 2μA | ||
- COO (Country of Origin):
- CN
Related links
- Vishay T6N13CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N24CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N33CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N12CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N100CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N51CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N22CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A
- Vishay T6N82CAHM3/I 2-Element Bi-Directional ESD Protection Diode 2-Pin DFN3820A

