ROHM VS13VUA1LBTBR1 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214AA

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save MYR17.20

View bulk pricing options

Subtotal (1 tape of 25 units)*

MYR86.00

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
25 - 75MYR3.44MYR86.00-
100 - 225MYR3.268MYR81.70MYR17.20
250 +MYR3.028MYR75.70MYR103.00

*price indicative

Packaging Options:
RS Stock No.:
265-262
Mfr. Part No.:
VS13VUA1LBTBR1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

14.4V

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage Vwm

13V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

21.5V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

28A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

VSxxVUA1LB

Standards/Approvals

IEC61000-4-2

Maximum Reverse Leakage Current

2.5μA

Automotive Standard

No

The ROHM TVS diode is ideal for ESD protection in electronic devices, providing high surge resistance for superior protection against voltage spikes.

RoHS compliant

High reliability

Small power mould type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy