ROHM VS5V0UA1LBTBR1 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 265-261
- Mfr. Part No.:
- VS5V0UA1LBTBR1
- Manufacturer:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 25 units)*
MYR86.00
FREE delivery for orders over RM 150.00
- 75 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 25 - 75 | MYR3.44 | MYR86.00 |
| 100 - 225 | MYR3.268 | MYR81.70 |
| 250 + | MYR3.028 | MYR75.70 |
*price indicative
- RS Stock No.:
- 265-261
- Mfr. Part No.:
- VS5V0UA1LBTBR1
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6.45V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 10.5V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 57A | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC61000-4-2 | |
| Series | VSxxVUA1LB | |
| Maximum Reverse Leakage Current | 800μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6.45V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Clamping Voltage VC 10.5V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 57A | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC61000-4-2 | ||
Series VSxxVUA1LB | ||
Maximum Reverse Leakage Current 800μA | ||
Automotive Standard No | ||
Related links
- ROHM VS30VUA1LBTBR1 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- ROHM VS13VUA1LBTBR1 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMBJ18A-E3 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Taiwan Semiconductor SMBJ26A 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- STMicroelectronics SM6T27A 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay SM6T27A-E3/52 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Vishay SM6T33CAHM3_A/H 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
