Mascot Workwear Food & Care Men's Trousers White 55 in Waist 760mm Leg
- RS Stock No.:
- 281-8042
- Mfr. Part No.:
- 20159-511-06765XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
MYR710.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR710.52 |
*price indicative
- RS Stock No.:
- 281-8042
- Mfr. Part No.:
- 20159-511-06765XL
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | White | |
| Leg Length | 760mm | |
| Size | 5XL | |
| Number of Pockets | 2 | |
| Waist Size | 55 in | |
| Material | 12% Elastolefin, 88% Polyester | |
| Series | Food & Care | |
| Resistance Features | Lightweight | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Men | ||
Colour White | ||
Leg Length 760mm | ||
Size 5XL | ||
Number of Pockets 2 | ||
Waist Size 55 in | ||
Material 12% Elastolefin, 88% Polyester | ||
Series Food & Care | ||
Resistance Features Lightweight | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Trousers with thigh pockets of Ultimate stretch material provides unique freedom of movement and high comfort. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.
The multifunctional stretch material combines a low weight with high durability
Quick drying
The product tolerates industrial washing
Related links
- Mascot Workwear Food & Care Men's Trousers White 138 cm Waist 30in Leg
- Mascot Workwear Food & Care Men's Trousers White 138 cm Waist 76cm Leg
- Mascot Workwear Food & Care Women's Trousers White 122 cm Waist 76cm Leg
- Mascot Workwear Food & Care Men's Trousers White 138 cm Waist 90cm Leg
- Mascot Workwear Food & Care Men's Trousers White 138 cm Waist 82cm Leg
- Mascot Workwear Food & Care Men's Trousers White 73 cm Waist 76cm Leg
- Mascot Workwear Food & Care Men's Trousers White 78 cm Waist 76cm Leg
- Mascot Workwear Food & Care Men's Trousers White 103 cm Waist 76cm Leg
