Mascot Workwear Food & Care Men's Trousers White 31 in Waist 760mm Leg

Subtotal (1 unit)*

MYR417.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR417.64

*price indicative

RS Stock No.:
281-8045
Mfr. Part No.:
20159-511-0676M
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Men

Colour

White

Leg Length

760mm

Waist Size

31 in

Size

M

Number of Pockets

2

Material

Polyester, 12% Elastolefin

Series

Food & Care

Resistance Features

Lightweight

Knee Pad Pocket

No

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Trousers with thigh pockets of Ultimate stretch material provides unique freedom of movement and high comfort. It has Improved insertion of personalised label and HF chip and UHF chip. The product complies with the principles in HACCP and is approved in accordance with DIN 10524.

The multifunctional stretch material combines a low weight with high durability

Quick drying

The product tolerates industrial washing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy