Mascot Workwear Food & Care Unisex Trousers White 31 in Waist
- RS Stock No.:
- 281-7981
- Mfr. Part No.:
- 20090-318-06S
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
MYR365.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR365.74 |
*price indicative
- RS Stock No.:
- 281-7981
- Mfr. Part No.:
- 20090-318-06S
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | White | |
| Waist Size | 31 in | |
| Size | S | |
| Number of Pockets | 2 | |
| Material | Polyester | |
| Series | Food & Care | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour White | ||
Waist Size 31 in | ||
Size S | ||
Number of Pockets 2 | ||
Material Polyester | ||
Series Food & Care | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Thermal trousers are extra soft as the product is sewn rather than fused together. It has Improved insertion of personalised label and HF chip and UHF chip.
The product complies with the principles of HACCP
Water-repellent
Front pockets with hidden press stud fastening
Related links
- Mascot Workwear Food & Care Unisex Trousers White 43 in Waist
- Mascot Workwear Food & Care Unisex Trousers White 41 in Waist
- Mascot Workwear Food & Care Unisex Trousers White 47 in Waist
- Mascot Workwear Food & Care Unisex Trousers White 29 in Waist
- Mascot Workwear Food & Care Unisex Trousers White 37 in Waist
- Mascot Workwear Food & Care Unisex Trousers White 35 in Waist
- Mascot Workwear Food & Care Unisex Trousers White 59 in Waist
- Mascot Workwear Food & Care Unisex Trousers White 55 in Waist
