Mascot Workwear Food & Care Unisex Trousers White 59 in Waist

Subtotal (1 unit)*

MYR622.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR622.80

*price indicative

RS Stock No.:
281-7978
Mfr. Part No.:
20090-318-066XL
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Trousers

Gender

Unisex

Colour

White

Size

6XL

Number of Pockets

2

Waist Size

59 in

Material

Polyester

Series

Food & Care

Resistance Features

Water Repellent

Knee Pad Pocket

No

Standards/Approvals

EN ISO 811, EN 14404, EN ISO 20471

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Thermal trousers are extra soft as the product is sewn rather than fused together. It has Improved insertion of personalised label and HF chip and UHF chip.

The product complies with the principles of HACCP

Water-repellent

Front pockets with hidden press stud fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy