UPower Performance Men's Trousers Black 98 → 106 cm Waist 880mm Leg
- RS Stock No.:
- 278-2248
- Mfr. Part No.:
- PE251BC-XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
MYR709.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR709.83 |
*price indicative
- RS Stock No.:
- 278-2248
- Mfr. Part No.:
- PE251BC-XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 880mm | |
| Size | 98 → 106 cm | |
| Number of Pockets | 4 | |
| Waist Size | 98 → 106 cm | |
| Material | 90% Nylon, 10% Spandex | |
| Series | Performance | |
| Resistance Features | Breathable, Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 + A1:2010, EN ISO 13688:2013 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 880mm | ||
Size 98 → 106 cm | ||
Number of Pockets 4 | ||
Waist Size 98 → 106 cm | ||
Material 90% Nylon, 10% Spandex | ||
Series Performance | ||
Resistance Features Breathable, Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 + A1:2010, EN ISO 13688:2013 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group work trousers made of U-4 fabric (U-Power 4 Way Stretch), very comfortable and durable to ensure safety, water-repellent, breathable and quick-drying fabric.
European Legislation PPE CAT.1 - CE EN ISO 13688
ZIP ykk
Related links
- UPower Performance Men's Trousers Black 98 to 106 cm Waist 88cm Leg
- UPower Performance Men's Trousers Black 106 to 114 cm Waist 88cm Leg
- UPower Performance Men's Trousers Grey 98 to 106 cm Waist 88cm Leg
- UPower Performance Men's Trousers Blue 98 to 106 cm Waist 88cm Leg
- UPower Performance Men's Trousers Green 98 to 106 cm Waist 88cm Leg
- UPower Performance Men's Trousers Green, Grey 98 to 106 cm Waist 88cm Leg
- UPower Performance Men's Trousers Grey, Green 98 to 106 cm Waist 88cm Leg
- UPower Performance Men's Trousers Black 114 to 122 cm Waist 88cm Leg
