UPower Performance Unisex Trousers Black 98 → 106 cm Waist 880mm Leg
- RS Stock No.:
- 278-2114
- Mfr. Part No.:
- PE236BC-XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
MYR696.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR696.02 |
*price indicative
- RS Stock No.:
- 278-2114
- Mfr. Part No.:
- PE236BC-XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 880mm | |
| Size | 98 → 106 cm | |
| Waist Size | 98 → 106 cm | |
| Number of Pockets | 5 | |
| Material | Elastane, Nylon | |
| Series | Performance | |
| Resistance Features | Breathable, Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004 + A1:2010, EN ISO 13688:2013 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 880mm | ||
Size 98 → 106 cm | ||
Waist Size 98 → 106 cm | ||
Number of Pockets 5 | ||
Material Elastane, Nylon | ||
Series Performance | ||
Resistance Features Breathable, Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004 + A1:2010, EN ISO 13688:2013 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Short-leg trousers made of water-repellent U-Power 4 way stretch, fabric, which is highly breathable, very comfortable and durable. Quick-drying work trousers featuring two wide front pockets and elastic waist with an innovative hidden adjustment system.
European Legislation PPE CAT.1 - CE EN ISO 13688
ZIP ykk
Related links
- UPower Performance Unisex Trousers Green 98 → 106 cm Waist 880mm Leg
- UPower Performance Unisex Trousers Grey, Green 98 → 106 cm Waist 880mm Leg
- UPower Performance Unisex Trousers Grey 98 → 106 cm Waist 880mm Leg
- UPower Performance Unisex Trousers Blue 98 → 106 cm Waist 880mm Leg
- UPower Performance Unisex Trousers Black 106 → 114 cm Waist 880mm Leg
- UPower Performance Unisex Trousers Black 114 → 122 cm Waist 880mm Leg
- UPower Performance Men's Trousers Black 98 → 106 cm Waist 880mm Leg
- UPower Performance Unisex Trousers Grey 106 → 114 cm Waist 880mm Leg
