Portwest 2208 Unisex Work Trouser White 80 cm Waist 29in Leg
- RS Stock No.:
- 235-5552
- Mfr. Part No.:
- 2208WHRS
- Manufacturer:
- Portwest
Subtotal (1 unit)*
MYR86.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR86.41 |
*price indicative
- RS Stock No.:
- 235-5552
- Mfr. Part No.:
- 2208WHRS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | White | |
| Leg Length | 29in | |
| Waist Size | 80 cm | |
| Size | 80 cm | |
| Material | Cotton, Polyester | |
| Resistance Features | Durable | |
| Series | 2208 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour White | ||
Leg Length 29in | ||
Waist Size 80 cm | ||
Size 80 cm | ||
Material Cotton, Polyester | ||
Resistance Features Durable | ||
Series 2208 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Food Industry range of garments from Portwest has been developed to meet the rigorous demands of food preparation and catering environments.
The garments have a streamlined design and are low maintenance for easy care. Hardwearing and functional, this range is the perfect choice for the demanding professional.
Hard wearing durable twill fabric with excellent dye retention
Non shrinking to ensure that this style maintains its shape wash after wash
Fully elasticated waistband for ultimate wearer comfort
Side pocket
1 pocket for secure storage
Related links
- Portwest 2208 Unisex Work Trouser White 88 cm Waist 1.08m Leg
- Portwest 2208 Unisex Work Trouser White 96 cm Waist 1.07m Leg
- Portwest 2208 Unisex Work Trouser White 104 cm Waist
- Tyvek Tyvek Unisex Work Trouser White 29 cm Waist 790mm Leg
- Tyvek Tyvek Unisex Work Trouser White 33 cm Waist 820mm Leg
- Orn Condor Unisex Work Trouser Black 28 in Waist 29in Leg
- Orn Condor Unisex Work Trouser Navy 40 in Waist 29in Leg
- Orn Condor Unisex Work Trouser Navy 30 in Waist 29in Leg
