Portwest 2208 Unisex Work Trouser White 88 cm Waist 1.08m Leg
- RS Stock No.:
- 235-5551
- Mfr. Part No.:
- 2208WHRM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
MYR93.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR93.45 |
*price indicative
- RS Stock No.:
- 235-5551
- Mfr. Part No.:
- 2208WHRM
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | White | |
| Leg Length | 1.08m | |
| Size | 88 cm | |
| Waist Size | 88 cm | |
| Material | Polyester, Cotton | |
| Series | 2208 | |
| Resistance Features | Durable | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour White | ||
Leg Length 1.08m | ||
Size 88 cm | ||
Waist Size 88 cm | ||
Material Polyester, Cotton | ||
Series 2208 | ||
Resistance Features Durable | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
The Food Industry range of garments from Portwest has been developed to meet the rigorous demands of food preparation and catering environments.
The garments have a streamlined design and are low maintenance for easy care. Hardwearing and functional, this range is the perfect choice for the demanding professional.
Hard wearing durable twill fabric with excellent dye retention
Non shrinking to ensure that this style maintains its shape wash after wash
Fully elasticated waistband for ultimate wearer comfort
Side pocket
1 pocket for secure storage
Related links
- Portwest 2208 Unisex Work Trouser White 80 cm Waist 29in Leg
- Portwest 2208 Unisex Work Trouser White 96 cm Waist 1.07m Leg
- Portwest 2208 Unisex Work Trouser White 104 cm Waist
- Portwest FR401 Unisex Trousers Orange 99 cm Waist 1.08m Leg
- Portwest FR401 Unisex Trousers Navy 99 cm Waist 1.08m Leg
- EUROSTAT 51-650-01 Unisex Trousers Black 56 cm Waist 1.08m Leg
- Portwest FR36 Unisex Work Trouser Navy 84 → 88 cm Waist 31in Leg
- Portwest 2885 Unisex Trousers Navy 38 in Waist 1.08m Leg
