Delta Plus MACH CORPORATE Unisex Work Trouser Grey 38/40 in Waist 32.5in Leg
- RS Stock No.:
- 232-5768
- Mfr. Part No.:
- MCPA2GRTM
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
MYR281.22
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR281.22 |
*price indicative
- RS Stock No.:
- 232-5768
- Mfr. Part No.:
- MCPA2GRTM
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Grey | |
| Leg Length | 32.5in | |
| Number of Pockets | 13 | |
| Waist Size | 38/40 in | |
| Size | M | |
| Material | 35% Cotton Ripstop, Canvas 65% Polyester | |
| Series | MACH CORPORATE | |
| Resistance Features | Tear Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN14404:2004+A1:2010, EN ISO 13688:2013, (EU) 2016/425 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Grey | ||
Leg Length 32.5in | ||
Number of Pockets 13 | ||
Waist Size 38/40 in | ||
Size M | ||
Material 35% Cotton Ripstop, Canvas 65% Polyester | ||
Series MACH CORPORATE | ||
Resistance Features Tear Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN14404:2004+A1:2010, EN ISO 13688:2013, (EU) 2016/425 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Canvas 65% polyester 35% cotton Ripstop 260 g/m². Retro-reflective piping (front and back).
Triple seams.
Increased lifespan.
MAPOC removable pockets sold separately.
The necessary tools always at hand.
Related links
- Delta Plus MACH CORPORATE Unisex Work Trouser Yellow Green, Black 38/40 in Waist 32.5in Leg
- Delta Plus MACH CORPORATE Unisex Work Trouser Yellow Green, Black 42/44 in Waist 32.5in Leg
- Delta Plus MACH CORPORATE Unisex Work Trouser Grey 58/60 in Waist 34in Leg
- Delta Plus MACH CORPORATE Unisex Work Trouser Grey 50/52 in Waist 33.5in Leg
- Delta Plus MACH CORPORATE Unisex Work Trouser Black Yellow, White 58/60 in Waist 34in Leg
- Delta Plus MACH CORPORATE Unisex Work Trouser Green Yellow, Black 34/36 in Waist 32in Leg
- Delta Plus MACH CORPORATE Unisex Work Trouser Black White, Yellow 46/48 in Waist 33.5in Leg
- Delta Plus MACH CORPORATE Unisex Work Trouser Yellow Green, Black 50/52 in Waist 33.5in Leg
