Delta Plus MACH CORPORATE Unisex Work Trouser Yellow, White, Green, Black 50/52 in Waist 33.5in Leg

Subtotal (1 unit)*

MYR294.12

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR294.12

*price indicative

RS Stock No.:
232-5776
Mfr. Part No.:
MCPA2MNXX
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Trouser

Gender

Unisex

Colour

Yellow, White, Green, Black

Leg Length

33.5in

Size

2XL

Waist Size

50/52 in

Number of Pockets

13

Material

Canvas 65% Polyester, 35% Cotton Ripstop

Resistance Features

Tear Resistant

Series

MACH CORPORATE

Knee Pad Pocket

Yes

Standards/Approvals

(EU) 2016/425, EN ISO 13688:2013, EN14404:2004+A1:2010

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
IN
Canvas 65% polyester 35% cotton Ripstop 260 g/m². Retro-reflective piping (front and back).

Triple seams.

Increased lifespan.

MAPOC removable pockets sold separately.

The necessary tools always at hand.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy