RS Better World
Helly Hansen Chelsea Evolution Work Trouser Black L Waist 30.5in Leg
- RS Stock No.:
- 201-1344
- Mfr. Part No.:
- 77445_992-D104
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
MYR691.53
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR691.53 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 201-1344
- Mfr. Part No.:
- 77445_992-D104
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Trouser | |
| Colour | Black | |
| Leg Length | 30.5in | |
| Waist Size | L | |
| Size | 39 in | |
| Material | 7% Elastane, 93% Polyamide | |
| Series | Chelsea Evolution | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Elasticated Waist | No | |
| Better World Verification | Bluesign | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Trouser | ||
Colour Black | ||
Leg Length 30.5in | ||
Waist Size L | ||
Size 39 in | ||
Material 7% Elastane, 93% Polyamide | ||
Series Chelsea Evolution | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Elasticated Waist No | ||
Better World Verification Bluesign | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Chelsea Evolution service pant, a durable pant with 4-way stretch fabric combined with our legendary Chelsea cotton fabric. Featuring cargo and jeans like front pockets as well as tonal logos, this is a sleek pant that gets the job done.
4-way stretch fabric
Hand pockets
Shaped waistband for improved comfort
Broad centre back belt loop for extra stability and strength
Back pockets
Gusset in crotch for freedom of movement
Plastic covered metal buttons
Cargo pockets
ID card loop
Tonal logos
Possibility to increase leg length by 5cm
Related links
- Helly Hansen Chelsea Evolution Work Trouser Navy L Waist 30.5in Leg
- Helly Hansen Chelsea Evolution Work Trouser Black 44 in Waist 32in Leg
- Helly Hansen Chelsea Evolution Work Trouser Black 39 in Waist
- Helly Hansen LUNA Women's Work Trouser Black 29 in Waist 30.5in Leg
- Helly Hansen Chelsea Evolution Work Trouser Black 45 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 43 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 34 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 36 in Waist
