RS Better World

Helly Hansen Chelsea Evolution Work Trouser Black 36 in Waist

Subtotal (1 unit)*

MYR691.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR691.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
201-1342
Mfr. Part No.:
77445_992-D96
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Work Trouser

Colour

Black

Size

M

Waist Size

36 in

Material

79% Cotton, 21% Polyester

Series

Chelsea Evolution

Resistance Features

Durable

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Better World Product

Yes

Better World Verification

Bluesign

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Chelsea Evolution service pant, a durable pant with 4-way stretch fabric combined with our legendary Chelsea cotton fabric. Featuring cargo and jeans like front pockets as well as tonal logos, this is a sleek pant that gets the job done.

4-way stretch fabric

Hand pockets

Shaped waistband for improved comfort

Broad centre back belt loop for extra stability and strength

Back pockets

Gusset in crotch for freedom of movement

Plastic covered metal buttons

Cargo pockets

ID card loop

Tonal logos

Possibility to increase leg length by 5cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy