MOLINEL 1052 Men's Trousers Marine
- RS Stock No.:
- 840-997
- Mfr. Part No.:
- 10522668158 T42 EJ80
- Manufacturer:
- MOLINEL
N
This image is representative of the product range
Subtotal (1 unit)*
MYR285.38
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR285.38 |
*price indicative
- RS Stock No.:
- 840-997
- Mfr. Part No.:
- 10522668158 T42 EJ80
- Manufacturer:
- MOLINEL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Marine | |
| Size | 42 | |
| Number of Pockets | 5 | |
| Material | Cotton, Polyester | |
| Series | 1052 | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Men | ||
Colour Marine | ||
Size 42 | ||
Number of Pockets 5 | ||
Material Cotton, Polyester | ||
Series 1052 | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Molinel trouser for knee protection designed for durability and comfort in demanding work environments, featuring a unique bi-colour design and multiple Storage Options to enhance functionality and ease of use.
Stretch ultra-resistant fabric offers extreme comfort
Designed for industrial washing, compliant with ISO 15797 standards
Exclusive bi-colour design enhances style and visibility
Elastic side panels improve fit and ease of movement
Related links
- MOLINEL 1052 Men's Trousers Marine
- MOLINEL 1045 Men's Trousers Marine
- MOLINEL 1041 Men's Trousers Marine
- MOLINEL 1165 Unisex Trousers Marine
- DMD 408730CBPT Unisex Trousers Marine 850mm Leg
- DMD 601020PEET Unisex Trousers Marine 800mm Leg
- ProGARM TR270 Men's Trousers Yellow 110-115 cm Waist 860mm Leg
- MOLINEL 1053 Unisex Trousers Navy
