MOLINEL 1053 Unisex Trousers Navy
- RS Stock No.:
- 841-002
- Mfr. Part No.:
- 10532668158 T42
- Manufacturer:
- MOLINEL
N
This image is representative of the product range
Subtotal (1 unit)*
MYR285.38
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR285.38 |
*price indicative
- RS Stock No.:
- 841-002
- Mfr. Part No.:
- 10532668158 T42
- Manufacturer:
- MOLINEL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Size | 42 | |
| Number of Pockets | 5 | |
| Material | Cotton, Polyester | |
| Series | 1053 | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Size 42 | ||
Number of Pockets 5 | ||
Material Cotton, Polyester | ||
Series 1053 | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Molinel jogger is a versatile trouser designed for industrial wear, combining comfort and durability to support various working environments.
Ultra-resistant stretch fabric for enhanced movement and comfort
Secure pockets including a zipped back pocket and multiple thigh compartments
Innovative bi-colour design and reinforced knee sections for added durability
Related links
- MOLINEL 1053 Unisex Trousers Navy
- MOLINEL Optimax Unisex Trousers Blue 84 cm Waist 84cm Leg
- MOLINEL Optimax Unisex Trousers Grey 84 cm Waist 78cm Leg
- MOLINEL Optimax Unisex Trousers Black White, Yellow 84 cm Waist 84cm Leg
- MOLINEL CHARPENTIER Unisex Work Trouser Black White, Yellow 42 Waist 31in Leg
- MOLINEL 1165 Unisex Trousers Marine
- Goldfreeze Unisex Trousers Navy
- Portwest B121 Unisex Trousers Navy
