MOLINEL 1041 Men's Trousers Marine
- RS Stock No.:
- 840-986
- Mfr. Part No.:
- 10413241184 T44 EJ80
- Manufacturer:
- MOLINEL
N
This image is representative of the product range
Subtotal (1 unit)*
MYR200.70
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR200.70 |
*price indicative
- RS Stock No.:
- 840-986
- Mfr. Part No.:
- 10413241184 T44 EJ80
- Manufacturer:
- MOLINEL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Marine | |
| Size | 44 | |
| Number of Pockets | 5 | |
| Material | Cotton, Recycled Polyester | |
| Series | 1041 | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Men | ||
Colour Marine | ||
Size 44 | ||
Number of Pockets 5 | ||
Material Cotton, Recycled Polyester | ||
Series 1041 | ||
Resistance Features Stretch | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Molinel trouser for men offers a dynamic blend of functionality and comfort, designed for diverse working environments while ensuring a stylish appearance and practical features.
Reinforced back for added durability and support
Contrast ribbon details enhance style and visibility
Multiple compartments, including pockets for smartphones and measuring tapes
Made from 64% recycled polyester, promoting eco-friendliness
Related links
- MOLINEL 1041 Men's Trousers Marine
- MOLINEL 1045 Men's Trousers Marine
- MOLINEL 1052 Men's Trousers Marine
- MOLINEL 1165 Unisex Trousers Marine
- DMD 408730CBPT Unisex Trousers Marine 850mm Leg
- DMD 601020PEET Unisex Trousers Marine 800mm Leg
- ProGARM TR270 Men's Trousers Yellow 115-120 cm Waist 860mm Leg
- ProGARM 9515 Men's Trousers Grey 92 → 100 cm Waist 840mm Leg
