MOLINEL 1165 Unisex Trousers Marine
- RS Stock No.:
- 840-964
- Mfr. Part No.:
- 11652290158 T44 EJ80
- Manufacturer:
- MOLINEL
N
This image is representative of the product range
Subtotal (1 unit)*
MYR219.10
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR219.10 |
*price indicative
- RS Stock No.:
- 840-964
- Mfr. Part No.:
- 11652290158 T44 EJ80
- Manufacturer:
- MOLINEL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Marine | |
| Number of Pockets | 3 | |
| Size | 44 | |
| Material | Cotton, Polyester | |
| Resistance Features | Flame Resistant | |
| Series | 1165 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Marine | ||
Number of Pockets 3 | ||
Size 44 | ||
Material Cotton, Polyester | ||
Resistance Features Flame Resistant | ||
Series 1165 | ||
Knee Pad Pocket No | ||
Standards/Approvals EN 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Molinel work trouser engineered for optimal protection and comfort in demanding environments. Its robust design features a combination of essential safety standards, ensuring reliability for professionals in hazardous conditions.
Crafted from a Durable fabric comprising 75% cotton and 24% polyester
Elasticated waistband at the sides enhances comfort and fit
Includes five belt loops for secure attachment of tools and accessories
Finished with contrasting stitching and robust closure details for lasting wear
Related links
- MOLINEL 1165 Unisex Trousers Marine
- MOLINEL 1045 Men's Trousers Marine
- MOLINEL 1052 Men's Trousers Marine
- MOLINEL 1041 Men's Trousers Marine
- DMD 408730CBPT Unisex Trousers Marine 850mm Leg
- DMD 601020PEET Unisex Trousers Marine 800mm Leg
- DMD ATEX PLUS Unisex Trousers Marine 850mm Leg
- DMD 606020ATXT Unisex Trousers Marine 850mm Leg
