Engel Workwear 2320-188 Men's Work Trouser Black
- RS Stock No.:
- 839-689
- Mfr. Part No.:
- 2320-188-20-K44
- Manufacturer:
- Engel Workwear
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,289.43
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,289.43 |
*price indicative
- RS Stock No.:
- 839-689
- Mfr. Part No.:
- 2320-188-20-K44
- Manufacturer:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 6 | |
| Size | 44 | |
| Material | Anti-Static, Aramid, Modacrylic, Polyester, Viscose | |
| Resistance Features | Anti-Static, Flame Retardant | |
| Series | 2320-188 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | OEKO-TEX | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 6 | ||
Size 44 | ||
Material Anti-Static, Aramid, Modacrylic, Polyester, Viscose | ||
Resistance Features Anti-Static, Flame Retardant | ||
Series 2320-188 | ||
Knee Pad Pocket No | ||
Standards/Approvals OEKO-TEX | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Engel Workwear flame retardant and antistatic safety trousers are specially designed to protect the wearer in dangerous work situations, where there is a risk of being exposed to flames, sparks, metal splashes and arc flash.
Elasticated waist for a good fit
Back pockets with flap and Velcro closure
Thigh pocket with separate mobile phone pocket
Ruler pocket
Related links
- Engel Workwear 2320-188 Men's Work Trouser Black
- Engel Workwear 2320-188 Unisex Trousers Black
- Engel Workwear 2329 Men's Trousers Black
- Engel Workwear 2130-570 Unisex Trousers Black
- Engel Workwear 2520-154 Unisex Trousers Black, Grey
- Engel Workwear 2337-234 Unisex Trousers Dark Blue, Light Blue
- Engel Workwear 1320 Black 2XL 1 EA
- Engel Workwear 1320 Black M 1 EA
