Engel Workwear 2337-234 Unisex Trousers Dark Blue, Light Blue

N

This image is representative of the product range

Subtotal (1 unit)*

MYR566.38

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR566.38

*price indicative

RS Stock No.:
839-716
Mfr. Part No.:
2337-234-50270-K44
Manufacturer:
Engel Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Engel Workwear

Product Type

Trousers

Gender

Unisex

Colour

Dark Blue, Light Blue

Number of Pockets

2

Size

44

Material

Elastane, Polyester

Series

2337-234

Resistance Features

Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

OEKO-TEX

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LT
The Engel Workwear work trousers are designed with focus on functionality, durability, and comfort to meet the needs in demanding work environments. They are MADE of a comfortable 4-way stretch material that provides increased flexibility, while the Ripstop fabric in contrast color ensures durability and a modern look.

Made in a comfortable 4-way stretch for increased comfort

4-way Ripstop in contrast color

Concealed button closure to avoid scratches

Elasticated waist at the back ensures a good fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy