Portwest C701 Men's Trousers Black 53.25 cm Waist 790mm Leg
- RS Stock No.:
- 750-640
- Mfr. Part No.:
- C701BKR41
- Manufacturer:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
MYR119.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.67 |
*price indicative
- RS Stock No.:
- 750-640
- Mfr. Part No.:
- C701BKR41
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 790mm | |
| Waist Size | 53.25 cm | |
| Size | 41 in | |
| Number of Pockets | 6 | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Reinforced Seams | |
| Series | C701 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | UKCA | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 790mm | ||
Waist Size 53.25 cm | ||
Size 41 in | ||
Number of Pockets 6 | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Reinforced Seams | ||
Series C701 | ||
Knee Pad Pocket No | ||
Standards/Approvals UKCA | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Combat Trouser is designed for those requiring Durable workwear that balances both comfort and utility. Constructed from rugged Kingsmill polycotton fabric, it is pre-shrunk to withstand the toughest job environments, ensuring that they retain their fit and comfort over time.
40+ UPF rated fabric blocks 98% of harmful UV RAYS
Bartacking at all stress points increases the lifespan of the garment
Anti-scratch design eliminates exposed metal parts
Related links
- Portwest C701 Men's Trousers Grey 53.25 cm Waist 79cm Leg
- Portwest C701 Men's Trousers Navy 53.25 cm Waist 79cm Leg
- Portwest C701 Men's Trousers Forest Green 53.25 cm Waist 79cm Leg
- Portwest C701 Men's Trousers Black 49.5 cm Waist 79cm Leg
- Portwest C701 Men's Trousers Black 44.5 cm Waist 79cm Leg
- Portwest C701 Men's Trousers Black 47 cm Waist 79cm Leg
- Portwest C701 Men's Trousers Black 43.25 cm Waist 79cm Leg
- Portwest C701 Men's Trousers Black 64.75 cm Waist 79cm Leg
