Portwest C701 Men's Trousers Black 47 cm Waist 790mm Leg

This image is representative of the product range

Subtotal (1 unit)*

MYR119.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR119.67

*price indicative

RS Stock No.:
750-637
Mfr. Part No.:
C701BKR36
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

790mm

Number of Pockets

6

Size

36 in

Waist Size

47 cm

Material

35% Cotton, 65% Polyester

Resistance Features

Reinforced Seams

Series

C701

Knee Pad Pocket

No

Standards/Approvals

UKCA

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Combat Trouser is designed for those requiring Durable workwear that balances both comfort and utility. Constructed from rugged Kingsmill polycotton fabric, it is pre-shrunk to withstand the toughest job environments, ensuring that they retain their fit and comfort over time.

40+ UPF rated fabric blocks 98% of harmful UV RAYS

Bartacking at all stress points increases the lifespan of the garment

Anti-scratch design eliminates exposed metal parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy