Portwest KX3 Unisex Trousers Navy 41.5 in Waist 790mm Leg

This image is representative of the product range

Subtotal (1 unit)*

MYR350.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR350.01

*price indicative

RS Stock No.:
750-356
Mfr. Part No.:
T802NAR32
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Navy

Leg Length

790mm

Size

32 in

Waist Size

41.5 in

Number of Pockets

14

Material

35% Cotton, 65% Polyester

Series

KX3

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Work Trouser is MADE from highly Durable ripstop fabric that stretches as you move. Subtle articulation on the knees allow for increased freedom of movement and a high rise back waistband ensures protection in all working positions.

Lower back leg pocket provides quick access whilst kneeling and bending

Pre-bent knees allow for increased freedom of movement

14 pockets for ample storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy