Portwest KX3 Unisex Trousers Navy 54 in Waist 790mm Leg
- RS Stock No.:
- 750-363
- Mfr. Part No.:
- T802NAR42
- Manufacturer:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
MYR350.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR350.01 |
*price indicative
- RS Stock No.:
- 750-363
- Mfr. Part No.:
- T802NAR42
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 790mm | |
| Size | 42 in | |
| Number of Pockets | 14 | |
| Waist Size | 54 in | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Stretch | |
| Series | KX3 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 790mm | ||
Size 42 in | ||
Number of Pockets 14 | ||
Waist Size 54 in | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Stretch | ||
Series KX3 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Work Trouser is MADE from highly Durable ripstop fabric that stretches as you move. Subtle articulation on the knees allow for increased freedom of movement and a high rise back waistband ensures protection in all working positions.
Lower back leg pocket provides quick access whilst kneeling and bending
Pre-bent knees allow for increased freedom of movement
14 pockets for ample storage
Related links
- Portwest KX3 Unisex Trousers Navy 59 in Waist 79cm Leg
- Portwest KX3 Unisex Trousers Navy 61.5 in Waist 79cm Leg
- Portwest KX3 Unisex Trousers Navy 39 in Waist 79cm Leg
- Portwest KX3 Unisex Trousers Navy 51.5 in Waist 79cm Leg
- Portwest KX3 Unisex Trousers Navy 49.5 in Waist 79cm Leg
- Portwest KX3 Unisex Trousers Navy 36.5 in Waist 79cm Leg
- Portwest KX3 Unisex Trousers Navy 41.5 in Waist 79cm Leg
- Portwest KX3 Unisex Trousers Navy 44 in Waist 79cm Leg
