Fristads 2144 ATHS Men's Trousers Navy 92 cm Waist 820mm Leg

This image is representative of the product range

Subtotal (1 unit)*

MYR1,287.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,287.56

*price indicative

RS Stock No.:
689-262
Mfr. Part No.:
121354-540-129
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

820mm

Waist Size

92 cm

Size

C52

Number of Pockets

6

Material

Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, Polyurethane

Resistance Features

Dirt Repellent, Oil Repellent, Water Repellent

Series

2144 ATHS

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Trousers are expertly designed for professionals seeking durability and protection in demanding environments. Crafted from a blend of modacrylic and cotton, these trousers feature inherent flame protection and are both dirt, oil, and water repellent. The concealed front button, multiple pockets including leg pockets with snap fastening, and reinforced crotch seam ensure practicality and comfort, while the CORDURA-reinforced knee pockets offer added resilience. These trousers are compliant with multiple safety standards, making them suitable for a range of industrial applications.

Concealed front button offers a clean professional look

Multiple front and back pockets including a leg pocket designed for convenience

CORDURA reinforced knee pockets enhance durability where it matters most

Height adjustment feature for knee pads ensures comfort and protection

Versatile fit with adjustable leg length allows for personalised sizing

Approved according to several international safety standards including EN 14404

Constructed from a blend of high performance materials providing flame protection

Leasing laundry tested according to ISO 15797 for superior performance after washes

OEKO TEX certified ensuring a commitment to sustainability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy