Fristads 2144 ATHS Men's Trousers Navy 80 cm Waist 800mm Leg
- RS Stock No.:
- 689-261
- Mfr. Part No.:
- 121354-540-126
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
MYR1,287.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,287.56 |
*price indicative
- RS Stock No.:
- 689-261
- Mfr. Part No.:
- 121354-540-126
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 800mm | |
| Size | C46 | |
| Waist Size | 80 cm | |
| Number of Pockets | 6 | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, Polyurethane | |
| Resistance Features | Dirt Repellent, Oil Repellent, Water Repellent | |
| Series | 2144 ATHS | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 800mm | ||
Size C46 | ||
Waist Size 80 cm | ||
Number of Pockets 6 | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, Polyurethane | ||
Resistance Features Dirt Repellent, Oil Repellent, Water Repellent | ||
Series 2144 ATHS | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Trousers are expertly designed for professionals seeking durability and protection in demanding environments. Crafted from a blend of modacrylic and cotton, these trousers feature inherent flame protection and are both dirt, oil, and water repellent. The concealed front button, multiple pockets including leg pockets with snap fastening, and reinforced crotch seam ensure practicality and comfort, while the CORDURA-reinforced knee pockets offer added resilience. These trousers are compliant with multiple safety standards, making them suitable for a range of industrial applications.
Concealed front button offers a clean professional look
Multiple front and back pockets including a leg pocket designed for convenience
CORDURA reinforced knee pockets enhance durability where it matters most
Height adjustment feature for knee pads ensures comfort and protection
Versatile fit with adjustable leg length allows for personalised sizing
Approved according to several international safety standards including EN 14404
Constructed from a blend of high performance materials providing flame protection
Leasing laundry tested according to ISO 15797 for superior performance after washes
OEKO TEX certified ensuring a commitment to sustainability and safety
Related links
- Fristads 2144 ATHS Men's Trousers Navy 76 cm Waist 80cm Leg
- Fristads 2144 ATHS Men's Trousers Navy 108 cm Waist 80cm Leg
- Fristads 2144 ATHS Men's Trousers Navy 114 cm Waist 80cm Leg
- Fristads 2144 ATHS Men's Trousers Navy 86 cm Waist 76cm Leg
- Fristads 2144 ATHS Men's Trousers Navy 82 cm Waist 76cm Leg
- Fristads 2144 ATHS Men's Trousers Navy 84 cm Waist 82cm Leg
- Fristads 2144 ATHS Men's Trousers Navy 98 cm Waist 78cm Leg
- Fristads 2144 ATHS Men's Trousers Navy 92 cm Waist 82cm Leg
