Scruffs T518 Men's Trousers Black

N

This image is representative of the product range

Subtotal (1 unit)*

MYR217.03

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR217.03

*price indicative

RS Stock No.:
634-707
Mfr. Part No.:
T51800
Manufacturer:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Black

Size

34L

Number of Pockets

7

Material

35% Cotton, 65% Polyester

Series

T518

Resistance Features

Lightweight

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs lightweight holster trouser deliver exceptional durability and comfort, making them an essential choice for tradespeople requiring reliable performance throughout their demanding workday.

Constructed with 250gsm material for strength and lightweight wear

Designed with holster pockets and cargo pockets for ample storage

Features a hammer loop and D-ring for convenient tool access

Crafted from 65% recycled polyester and 35% sustainably sourced cotton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy