DMD 601020PEET Unisex Trousers Marine 800mm Leg
- RS Stock No.:
- 595-625
- Mfr. Part No.:
- 601020PEET2
- Manufacturer:
- DMD
Subtotal (1 unit)*
MYR227.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR227.92 |
*price indicative
- RS Stock No.:
- 595-625
- Mfr. Part No.:
- 601020PEET2
- Manufacturer:
- DMD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMD | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Marine | |
| Leg Length | 800mm | |
| Size | M | |
| Resistance Features | Durable | |
| Series | 601020PEET | |
| Standards/Approvals | EN 1149-5, and ISO 11611 A1 Class 1, EN 13034 A1 Type 6, RoHS, ISO 11612 A1 B1 C1 E1 F1, IEC 61482-2 Class 1, EN 17353 B2 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand DMD | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Marine | ||
Leg Length 800mm | ||
Size M | ||
Resistance Features Durable | ||
Series 601020PEET | ||
Standards/Approvals EN 1149-5, and ISO 11611 A1 Class 1, EN 13034 A1 Type 6, RoHS, ISO 11612 A1 B1 C1 E1 F1, IEC 61482-2 Class 1, EN 17353 B2 | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- TN
The DMD Atex lightweight multirisks pants feature an elasticated waistband with side closures using a plastic rivet and five belt loops. They include two front pockets integrated into the side seams with closed flaps, one back pocket on the right side with a closed flap, and one right thigh pocket also with a closed flap. For enhanced visibility, 5 cm grey flame-retardant retroreflective strips are sewn around the calves. The pants are designed with wider flaps for added protection and include an ATEX marking on the right thigh pocket. Complies with EN 13034 A1 Type 6, IEC 61482-2 Class 1, EN 1149-5, ISO 11612 A1 B1 C1 E1 F1, EN 17353 B2, and ISO 11611 A1 Class 1.
Fly with injected zipper and plastic slider
Pocket flaps close with hidden plastic snaps
Inseam 80 cm
Plastic haberdashery
Elasticated waistband
Multi pockets x4
Related links
- DMD 601020PEET Unisex Trousers Marine 80cm Leg
- DMD 60620RATXT Unisex Trousers Marine 80cm Leg
- DMD 606020ATXT Unisex Trousers Marine 85cm Leg
- DMD ATEX PLUS Unisex Trousers Marine 85cm Leg
- DMD 408730CBPT Unisex Trousers Marine 85cm Leg
- DMD 60602OCMVT Unisex Trousers Marine 85cm Leg
- DMD 60602BATXT Unisex Trousers Marine 85cm Leg
- DMD 101030SER Unisex Trousers Bugatti Blue 70 Waist 80cm Leg
