DMD 60620RATXT Unisex Trousers Red, Grey 800mm Leg

Subtotal (1 unit)*

MYR576.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR576.72

*price indicative

RS Stock No.:
595-599
Mfr. Part No.:
60620RATXT6
Manufacturer:
DMD
Find similar products by selecting one or more attributes.
Select all

Brand

DMD

Product Type

Trousers

Gender

Unisex

Colour

Red, Grey

Leg Length

800mm

Size

3XL

Resistance Features

Durable

Series

60620RATXT

Knee Pad Pocket

Yes

Standards/Approvals

EN 1149-5, and EN 13034 A1 Type 6, EN 14404 Type 2 Level 0, EN 17353 B2, EN ISO 11611 A1 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, IEC 61482-2 Class 1, RoHS

Elasticated Waist

Yes

COO (Country of Origin):
TN
The DMD Atex plus grey and red color multi-risk trousers feature a fly with an injected zipper and plastic slider, an elasticated waistband with side closures using a plastic rivet, and five belt loops including a wide rear loop. Made with plastic haberdashery, they include two side pockets with closed asymmetrical flaps, a right thigh pocket with two gussets and flap, a pen pocket adjacent to it, a left thigh pocket with two gussets and flap, and two back pockets with flaps all secured with hidden plastic snaps. The trousers have 5 cm grey flame-retardant retroreflective strips double-stitched around the calves and open knee reinforcements certified EN 14404, with bottom openings adjustable via hook-and-loop fasteners for inserting certified knee pads. Complies with EN 17353 B2, EN 14404 Type 2 Level 0, EN 1149-5, IEC 61482-2 Class 1, EN ISO 11612 A1 B1 C1 E2 F1, EN ISO 11611 A1 Class 1, and EN 13034 A1 Type 6.

Knee pad pockets

Industrial washing

Double-stitched retroreflective strips

Elasticated waistband

Plastic haberdashery

Green collection

Fitted cut

Kidney covers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy