Nine worths CARY Men's Trousers Grey 141 cm Waist
- RS Stock No.:
- 282-614
- Mfr. Part No.:
- 1254-56-GRIS
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
MYR220.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR220.82 |
*price indicative
- RS Stock No.:
- 282-614
- Mfr. Part No.:
- 1254-56-GRIS
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Waist Size | 141 cm | |
| Size | 56 in | |
| Number of Pockets | 10 | |
| Material | Cotton, Polyester, Elastane | |
| Resistance Features | Water Repellent | |
| Series | CARY | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 + A1, EN 13688 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Waist Size 141 cm | ||
Size 56 in | ||
Number of Pockets 10 | ||
Material Cotton, Polyester, Elastane | ||
Resistance Features Water Repellent | ||
Series CARY | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 + A1, EN 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trouser is designed for professionals who value both functionality and comfort. With a robust construction combining 59% cotton, 39% polyester, and 2% elastane, these trousers offer the perfect balance of durability and stretch, ensuring ease of movement throughout your workday.
Designed to withstand the rigours of demanding work environments
Kneepad holders for increased protection
Available in various sizes to cater to all body types
Related links
- Nine worths CARY Men's Trousers Grey 91 cm Waist
- Nine worths CARY Men's Trousers Grey 131 cm Waist
- Nine worths CARY Men's Trousers Grey 137 cm Waist
- Nine worths CARY Men's Trousers Grey 115 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 141 cm Waist
- Nine worths USAIN Men's Trousers Black Grey 141 cm Waist
- Nine worths CARY Men's Work Trouser Grey 78 cm Waist 112cm Leg
- Nine worths CARY Men's Work Trouser Grey 82 cm Waist 112cm Leg
