Nine worths CARY Men's Trousers Grey 137 cm Waist
- RS Stock No.:
- 282-613
- Mfr. Part No.:
- 1254-54-GRIS
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
MYR242.90
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR242.90 |
*price indicative
- RS Stock No.:
- 282-613
- Mfr. Part No.:
- 1254-54-GRIS
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Number of Pockets | 10 | |
| Waist Size | 137 cm | |
| Size | 54 in | |
| Material | Cotton, Elastane, Polyester | |
| Series | CARY | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Number of Pockets 10 | ||
Waist Size 137 cm | ||
Size 54 in | ||
Material Cotton, Elastane, Polyester | ||
Series CARY | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trouser is designed for those who demand durability and functionality in their rugged trades. The CARY work trousers combine high-quality fabrics with an array of features that ensure you remain comfortable and well-equipped on the job. Crafted from a robust blend of cotton, polyester, and elastane, these trousers provide not only strength but also flexibility and comfort, allowing for ease of movement throughout your day.
A semi elasticated belt to provide a comfortable fit
Designed with triple stitching for superior strength and longevity
Includes knee pad holders offering extra protection where needed
Related links
- Nine worths CARY Men's Trousers Grey 91 cm Waist
- Nine worths CARY Men's Trousers Grey 131 cm Waist
- Nine worths CARY Men's Trousers Grey 141 cm Waist
- Nine worths CARY Men's Trousers Grey 115 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 137 cm Waist
- Nine worths USAIN Men's Trousers Black Grey 137 cm Waist
- Nine worths CARY Men's Work Trouser Grey 78 cm Waist 112cm Leg
- Nine worths CARY Men's Work Trouser Grey 82 cm Waist 112cm Leg
