Durable Polypropylene Swivel Castor Trolley, 100 kg Load
- RS Stock No.:
- 907-869
- Mfr. Part No.:
- 334137
- Manufacturer:
- Durable
N
Subtotal (1 unit)*
MYR318.47
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR318.47 |
*price indicative
- RS Stock No.:
- 907-869
- Mfr. Part No.:
- 334137
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Trolley | |
| Wheel Type | Swivel Castor | |
| Load Capacity | 100kg | |
| Platform Material | Polypropylene | |
| Foldable | No | |
| Frame Material | Polypropylene | |
| Overall Length | 415mm | |
| Overall Height | 165mm | |
| Standards/Approvals | No | |
| Overall Width | 390mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Trolley | ||
Wheel Type Swivel Castor | ||
Load Capacity 100kg | ||
Platform Material Polypropylene | ||
Foldable No | ||
Frame Material Polypropylene | ||
Overall Length 415mm | ||
Overall Height 165mm | ||
Standards/Approvals No | ||
Overall Width 390mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Durable trolley is a robust solution designed to support the DURABIN® 90 square waste bin, ensuring easy mobility and effective waste management in various settings.
Constructed from 80% recycled polypropylene for sustainable usage
Equipped with four swivel castors, including two with brakes for stability
Accommodates loads up to 100 kg for reliable performance
Compatible with DURABIN 60L rPP trolleys and/or DURABIN 90L rPP trolleys via provided connectors
Related links
- Durable Polypropylene Swivel Castor Trolley, 80 kg Load
- RS PRO 3 Plastic Swivel Castor Trolley, 100 kg Load
- FIMM Steel Castor Trolley, 100 kg Load
- BS SYSTEMS Flatbed ABS Platform Trolley 184 mm, 646 mm
- RS PRO Foldable Flatbed Platform Trolley 825 mm 430mm, 430 mm
- FIMM Stainless Steel Platform Trolley 400mm W x 500 mm L
- FIMM Flatbed Stainless Steel Platform Trolley 1930 mm 990mm, 580 mm
- Treston 3 Aluminium 650 mm 530 mm
