Durable Polypropylene Swivel Castor Trolley, 80 kg Load
- RS Stock No.:
- 907-868
- Mfr. Part No.:
- 334037
- Manufacturer:
- Durable
N
Subtotal (1 unit)*
MYR276.56
FREE delivery for orders over RM 150.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR276.56 |
*price indicative
- RS Stock No.:
- 907-868
- Mfr. Part No.:
- 334037
- Manufacturer:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Product Type | Trolley | |
| Wheel Type | Swivel Castor | |
| Load Capacity | 80kg | |
| Platform Material | Polypropylene | |
| Foldable | No | |
| Frame Material | Polypropylene | |
| Overall Length | 495mm | |
| Overall Height | 165mm | |
| Standards/Approvals | No | |
| Overall Width | 240mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Product Type Trolley | ||
Wheel Type Swivel Castor | ||
Load Capacity 80kg | ||
Platform Material Polypropylene | ||
Foldable No | ||
Frame Material Polypropylene | ||
Overall Length 495mm | ||
Overall Height 165mm | ||
Standards/Approvals No | ||
Overall Width 240mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Durable trolley designed for efficiently transporting a DURABIN® 60 rectangular waste bin, enhancing waste management in various settings.
Constructed from 80% recycled polypropylene, reinforcing sustainability
Equipped with four swivel castors, including two with brakes for stable movement
Compatible with linking connectors to attach multiple trolleys together
Load capacity of up to 80 kg, Ideal for heavy waste management tasks
Related links
- Durable Polypropylene Swivel Castor Trolley, 100 kg Load
- Raaco 1 Trolley, 80 kg Load
- FIMM Folding Trolley Steel Platform Trolley 1580 mm 584mm, 964 mm
- FIMM Flatbed Stainless Steel Platform Trolley 1980 mm 964mm, 584 mm
- FIMM Flatbed Stainless Steel Platform Trolley 1580 mm 964mm, 584 mm
- Treston 3 Aluminium 650 mm 530 mm
- RS PRO 3 Plastic Swivel Castor Trolley, 100 kg Load
- Bahco 7 Steel Swivel Castor Trolley 45 kg Load, 445 mm
