Guitel Hervieu Rubber Black Trolley Wheel, 300 kg
- RS Stock No.:
- 760-987
- Mfr. Part No.:
- 55-511-150B20
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
MYR221.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR221.57 |
*price indicative
- RS Stock No.:
- 760-987
- Mfr. Part No.:
- 55-511-150B20
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 150mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 50mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 20mm | |
| Load Capacity | 300kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 75 | |
| Material | Rubber | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 150mm | ||
Product Type Trolley Wheel | ||
Wheel Width 50mm | ||
Hard/Soft Hard | ||
Bore Diameter 20mm | ||
Load Capacity 300kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 75 | ||
Material Rubber | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu black elastic rubber trolley wheel is a Durable wheel designed for efficient materials handling, suitable for heavy loads on uneven surfaces.
Wheel diameter of 150 mm provides reliable performance
Load capacity up to 300 kg ensures strength and stability
Solid black elastic rubber tyre is bonded to a lightweight aluminium alloy rim
Related links
- Guitel Hervieu Rubber Black Trolley Wheel, 550 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 270 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 700 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 180 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 400 kg
