Guitel Hervieu Rubber Black Trolley Wheel, 270 kg
- RS Stock No.:
- 760-986
- Mfr. Part No.:
- 55-511-125B20
- Manufacturer:
- Guitel Hervieu
This image is representative of the product range
Subtotal (1 unit)*
MYR191.13
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR191.13 |
*price indicative
- RS Stock No.:
- 760-986
- Mfr. Part No.:
- 55-511-125B20
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 50mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 20mm | |
| Load Capacity | 270kg | |
| Hub Bearing Type | Ball Bearing | |
| Material | Rubber | |
| Hardness | Shore A 75 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Trolley Wheel | ||
Wheel Width 50mm | ||
Hard/Soft Hard | ||
Bore Diameter 20mm | ||
Load Capacity 270kg | ||
Hub Bearing Type Ball Bearing | ||
Material Rubber | ||
Hardness Shore A 75 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu Black Elastic Rubber Trolley Wheel 125mm provides Durable and efficient material handling solutions, designed to support heavy loads on uneven surfaces with a reinforced safety design.
Wheel diameter measures D 125 mm, ensuring stability
Constructed with a lightweight aluminium alloy rim for enhanced durability
Solid black elastic rubber tyre bonded to the rim for resilience
Related links
- Guitel Hervieu Rubber Black Trolley Wheel, 550 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Blue Trolley Wheel, 300 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 400 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 700 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 180 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
