Guitel Hervieu Rubber Black Trolley Wheel, 130 kg
- RS Stock No.:
- 760-953
- Mfr. Part No.:
- 1250512
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
MYR32.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR32.06 |
*price indicative
- RS Stock No.:
- 760-953
- Mfr. Part No.:
- 1250512
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 38mm | |
| Bore Diameter | 12mm | |
| Hard/Soft | Hard | |
| Load Capacity | 130kg | |
| Hub Bearing Type | Roller Bearing | |
| Material | Rubber | |
| Hardness | Shore A 82 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Trolley Wheel | ||
Wheel Width 38mm | ||
Bore Diameter 12mm | ||
Hard/Soft Hard | ||
Load Capacity 130kg | ||
Hub Bearing Type Roller Bearing | ||
Material Rubber | ||
Hardness Shore A 82 | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Guitel Hervieu solid black standard rubber trolley wheel offers exceptional performance for materials handling, specifically designed for efficient movement across industrial floors.
Wheel diameter of 125 mm ensures optimal mobility
Hub type features a roller bearing for smooth operation
Constructed with riveted steel plates, providing durability
Related links
- Guitel Hervieu Rubber Black Trolley Wheel, 130 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 200 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 350 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 300 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 150 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 100 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 75 kg
- Guitel Hervieu Rubber Black Trolley Wheel, 250 kg
