SKROSS Travel Adapters & Converters, 6.3A

Subtotal (1 unit)*

MYR280.66

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR280.66

*price indicative

RS Stock No.:
126-8180
Mfr. Part No.:
SKR-0085RS
Manufacturer:
SKROSS
Find similar products by selecting one or more attributes.
Select all

Brand

SKROSS

Product Type

Travel Adapters & Converters

Converter Type

Travel Adapter

Current

6.3A

Voltage

250V

Standards/Approvals

No

Connector Type

Adapter

COO (Country of Origin):
TH

SKROSS Pro Light USB Schuko to World Travel Adapter


Features and Benefits


Compact multi-world adapter

Socket: Euro (Type F - Schuko plug)

Retractable plugs: Australia/China, UK, and USA

Input Voltage: 100 V – 250 V

Max Load: 6.3 A

Power Rating: for example, 100 V – 630 W / 250 V – 1575 W

USB Output: 5 V / 2400 mA shared

Weight: 137 g

SKROSS


Swiss quality is synonym for thought through design as well as for intuitive and simple use. Compliance with the relevant international safety norms is a matter of course.

Standards

BS8546

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy