SKROSS Travel Adapter Italy, Australia, UK, USA, Europe, China Europe, Switzerland, 16A
- RS Stock No.:
- 768-2898
- Distrelec Article No.:
- 304-07-202
- Manufacturer:
- SKROSS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR140.31
FREE delivery for orders over RM 500.00
In Stock
- 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 14 | MYR140.31 |
| 15 - 74 | MYR137.50 |
| 75 + | MYR113.16 |
*price indicative
- RS Stock No.:
- 768-2898
- Distrelec Article No.:
- 304-07-202
- Manufacturer:
- SKROSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKROSS | |
| Product Type | Travel Adapter | |
| Converter Type | Travel Adapter | |
| Current | 16A | |
| Voltage | 240V | |
| Connector Country A | Italy, Australia, UK, USA, Europe, China | |
| Connector Country B | Europe, Switzerland | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKROSS | ||
Product Type Travel Adapter | ||
Converter Type Travel Adapter | ||
Current 16A | ||
Voltage 240V | ||
Connector Country A Italy, Australia, UK, USA, Europe, China | ||
Connector Country B Europe, Switzerland | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
RS PRO Australia, China, Europe, Italy, UK, US to Europe, Switzerland Travel Adapter, Rated At 16 A
Need a quick and easy way to charge and power your electrical devices while on the road? This RS PRO travel adapter fits and converts the many plug types used in Switzerland, Italy, Australia, China, and the United States, making it easy to use your Type G British equipment abroad. This adapter is also compatible with the two-pronged Schuko plugs that are common across Europe.
Your equipment will be protected from electrical surges thanks to the grounded three-pronged adapter. If you pack and carry this compact and lightweight gadget, you won't have to worry about adding weight to your luggage. The item conforms with the Restriction of Hazardous Substances (RoHS) regulations, which means it only contains trace quantities of potentially hazardous chemicals.
Features and Benefits
Related links
- SKROSS Travel Adapter Australia China Italy Switzerland USA Australia Europe
- SKROSS Travel Adapter Australia Europe Italy USA Europe 16A
- SKROSS Travel Adapter Australia UK USA Italy Japan UK 3A
- SKROSS Travel Adapter UK Europe Switzerland Italy United States of America,
- SKROSS Travel Adapter USA UK Europe China Australia, 10A
- RS PRO Travel Adapter Australia Brazil USA China Japan United States of America,
- RS PRO Travel Adapter Italy UK Australia Europe China Europe China
- SKROSS Travel Adapter China Europe Australia USA China UK, 2.5A
