SKROSS Travel Adapter Switzerland, Australia, Europe, UK, USA, China Europe, Italy, 16A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR140.31

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 14MYR140.31
15 - 74MYR136.87
75 +MYR112.64

*price indicative

RS Stock No.:
768-2886
Distrelec Article No.:
304-14-570
Manufacturer:
SKROSS
Find similar products by selecting one or more attributes.
Select all

Brand

SKROSS

Converter Type

Travel Adapter

Product Type

Travel Adapter

Current

16A

Voltage

240V

Connector Country A

Switzerland, Australia, Europe, UK, USA, China

Connector Country B

Europe, Italy

Standards/Approvals

No

COO (Country of Origin):
TH

RS PRO Australia, China, Europe, Switzerland, UK, US to Europe, Italy Travel Adapter, Rated At 16 A


Need a convenient way to power and charge your electronic gadgets while travelling? This RS PRO travel adapter fits and converts the many plug types used in Switzerland, Italy, Australia, China and the United States, allowing you to use your Type G British equipment with ease. This adapter will also work with the two-pronged Schuko sockets used throughout much of Europe.

The grounded three-pronged adaptor protects your equipment from electrical surges. You won't have to worry about adding weight to your luggage if you pack this device as it's small and lightweight.The item complies with the Restriction of Hazardous Substances (RoHS) standards, which means it contains only trace amounts of potentially hazardous materials.

Features and Benefits


  • Travel adapter converter type

  • Receptacles for Switzerland, Italy, Australia, China, UK, USA

  • Current rating of 16 A

  • Input voltage of 220 to 240 V

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy