SKROSS Travel Adapter World UK, 7A

N

Subtotal (1 unit)*

MYR244.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR244.87

*price indicative

RS Stock No.:
802-770
Mfr. Part No.:
1.500293-E
Manufacturer:
SKROSS
Find similar products by selecting one or more attributes.
Select all

Brand

SKROSS

Converter Type

Travel Adapter

Product Type

Travel Adapter

Current

7A

Number of Sockets

1

Number of USB Ports

2

Voltage

250V

Connector Country B

UK

Connector Country A

World

Standards/Approvals

IEC

Connector Type

USB

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy