Nexperia 74AVC8T245BZX, Voltage Level Translator Voltage Translation 18, 4-Pin DHXQFN24
- RS Stock No.:
- 243-4410
- Mfr. Part No.:
- 74AVC8T245BZX
- Manufacturer:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR8,733.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR2.911 | MYR8,733.00 |
*price indicative
- RS Stock No.:
- 243-4410
- Mfr. Part No.:
- 74AVC8T245BZX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | AVC | |
| Product Type | Voltage Level Translator | |
| Mount Type | Surface | |
| Number of Elements per Chip | 18 | |
| Package Type | DHXQFN24 | |
| Pin Count | 4 | |
| Output Type | CMOS/LVTTL | |
| Logic Function | Voltage Translation | |
| Maximum Low Level Output Current | 50mA | |
| Minimum Supply Voltage | 800mV | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.5mm | |
| Length | 7.9mm | |
| Width | 150μm | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Series | 74AVC8T245 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family AVC | ||
Product Type Voltage Level Translator | ||
Mount Type Surface | ||
Number of Elements per Chip 18 | ||
Package Type DHXQFN24 | ||
Pin Count 4 | ||
Output Type CMOS/LVTTL | ||
Logic Function Voltage Translation | ||
Maximum Low Level Output Current 50mA | ||
Minimum Supply Voltage 800mV | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 4.5mm | ||
Length 7.9mm | ||
Width 150μm | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Series 74AVC8T245 | ||
Automotive Standard No | ||
The Nexperia 8-bit dual supply transceiver that enables bidirectional level translation. It features two 8-bit input-output ports (An and Bn), a direction control input (DIR), a output enable input (OE) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8 V and 3.6 V making the device suitable for translating between any of the low voltage nodes (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V and 3.3 V). Pins An, OE and DIR are referenced to VCC(A) and pins Bn are referenced to VCC(B). A HIGH on DIR allows transmission from An to Bn and a LOW on DIR allows transmission from Bn to An. The output enable input (OE) can be used to disable the outputs so the buses are effectively isolated.
Suspend mode
Latch-up performance exceeds 100 mA per JESD 78 Class II
Inputs accept voltages up to 3.6 V
IOFF circuitry provides partial Power-down mode operation
Multiple package options
Related links
- Nexperia 74AVC8T245BZX 4-Pin DHXQFN24
- Nexperia NXS0102GTX 2-Pin XSON8
- Nexperia NXB0102GTX 2-Pin XSON8
- Nexperia 74AVC1T45GW Logic Level Translator Voltage Level Translator 6 Voltage Level Translator/Transceiver, 6-Pin
- Nexperia NCA9306GSX 8-Pin XSON8
- Nexperia NCA9306DCH 8-Pin VSSOP-8
- Nexperia NCA9306DPH 8-Pin TSSOP-8
- Nexperia 4-Pin DHXQFN16
