Nexperia NCA9306GSX, Translator Voltage Level Translator, 8-Pin XSON8
- RS Stock No.:
- 625-402
- Mfr. Part No.:
- NCA9306GSX
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR2.43
FREE delivery for orders over RM 150.00
In Stock
- Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR2.43 |
| 25 + | MYR2.32 |
*price indicative
- RS Stock No.:
- 625-402
- Mfr. Part No.:
- NCA9306GSX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Translator | |
| Mount Type | Surface | |
| Package Type | XSON8 | |
| Pin Count | 8 | |
| Logic Function | Voltage Level Translator | |
| Minimum Supply Voltage | 950mV | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-002, RoHS, JESD78 Class II, ANSI/ESDA/JEDEC JS-001, IEC 60134 | |
| Series | NCA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Translator | ||
Mount Type Surface | ||
Package Type XSON8 | ||
Pin Count 8 | ||
Logic Function Voltage Level Translator | ||
Minimum Supply Voltage 950mV | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-002, RoHS, JESD78 Class II, ANSI/ESDA/JEDEC JS-001, IEC 60134 | ||
Series NCA | ||
Automotive Standard No | ||
The Nexperia 2-channel bidirectional I²C and SMBus multi-voltage level translator is designed to support voltage translation between 0.95 V and 5 V without requiring a direction pin. It includes an enable (EN) input and supports up to 100 MHz up translation and over 100 MHz down translation at less than or equal to 30 pF load, simplifying system design and reducing effort.
Provides bidirectional voltage translation with no direction pin
High impedance
Hot insertion
Low standby current
