Zarges K 424 XC Metal Waterproof Watertight Transit Case Wheeled, 800 mm 485 mm 685 mm

Subtotal (1 unit)*

MYR8,157.17

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,157.17

*price indicative

RS Stock No.:
873-2433
Mfr. Part No.:
41814
Manufacturer:
Zarges
Find similar products by selecting one or more attributes.
Select all

Brand

Zarges

Material Type

Metal

Material

Aluminium

Product Type

Transit Case

Internal Height

635mm

Series

K 424 XC

Internal Width

750mm

Internal Depth

410mm

External Height

685mm

Waterproof

Yes

External Depth

485mm

External Width

800mm

Foam

Yes

Watertight

Yes

Case Weight

12kg

Wheeled

Yes

Standards/Approvals

No

Hazardous Area Certification

No

Colour

Silver

Dividers

No

Lockable

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE

Zarges Transit Case


The Zarges K 424 XC series aluminium transit case for the easy transport and protection of equipment and instruments. It provides high reliability along with the excellent quality of protection. It has the inner dimensions of 635mm height, 750mm width and 410mm depth. This case has foam on the inner side to protect the equipment from jerks. It has integrated smoothly running 50 mm castors and handles for excellent manoeuvrability.

Features and Benefits


Adjustable interior fittings ensures versatility

Beading all round and corner beads for additional dimensional stability

Extremely smooth-running due to special castors

Fitted with sturdy lid holding straps

Foam insert made from abrasion-resistant PE foam

Guaranteed stack ability through stacking corners made from an impact-resistant plastic and integrated stacking elements in the support frame

High load-bearing capacity of up to 50kg

Optimum mobility through integrated 50mm castors and a pull-out handle

Sturdy, mobile aluminium box in quality, long service life, a reliable companion

Comfort fasteners with extremely long service life

Volume is 195L

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy